
10051-ST | |
|---|---|
DigiKey Part Number | 5214-10051-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10051-ST |
Description | 10051 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 850nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,438.45000 | ₹4,438.45 |
| 10 | ₹3,658.11000 | ₹36,581.10 |
| 100 | ₹3,208.37530 | ₹3,20,837.53 |