
146B-USBC-HDMI4K-AOC | |
|---|---|
DigiKey Part Number | 5214-146B-USBC-HDMI4K-AOC-ND |
Manufacturer | |
Manufacturer Product Number | 146B-USBC-HDMI4K-AOC |
Description | 50FT USB-C TO HDMI CABLE (AOC) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | HDMI | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | Power Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,352.17000 | ₹17,352.17 |