
14L61-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-14L61-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 14L61-PRIVACY-SCREEN |
Description | 14" PRIVACY SCREEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Anti-Glare Blue Light Filter Laptop 14.0" (14.00", 356mm) |
Category | Type Anti-Glare Blue Light Filter |
Manufacturer StarTech.com | Applications Laptop |
Packaging Retail Package | Diagonal Screen Size 14.0" (14.00", 356mm) |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,119.52000 | ₹6,119.52 |