Screen Protector LCD Monitor 24.0" (24.00", 610mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2461-ANTI-BLUE-LIGHT

DigiKey Part Number
5214-2461-ANTI-BLUE-LIGHT-ND
Manufacturer
Manufacturer Product Number
2461-ANTI-BLUE-LIGHT
Description
SCREEN PROTECTOR LCD MON 24.0"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Screen Protector LCD Monitor 24.0" (24.00", 610mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Screen Protector
Applications
LCD Monitor
Diagonal Screen Size
24.0" (24.00", 610mm)
Viewing Area
518.16mm W x 322.58mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 203
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹7,788.49000₹7,788.49
Manufacturers Standard Package