
455886-B21-ST | |
|---|---|
DigiKey Part Number | 5214-455886-B21-ST-ND |
Manufacturer | |
Manufacturer Product Number | 455886-B21-ST |
Description | 455886-B21 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,229.96000 | ₹10,229.96 |
| 10 | ₹8,724.81900 | ₹87,248.19 |
| 100 | ₹7,861.25480 | ₹7,86,125.48 |