
720187-B21-ST | |
|---|---|
DigiKey Part Number | 5214-720187-B21-ST-ND |
Manufacturer | |
Manufacturer Product Number | 720187-B21-ST |
Description | 720187-B21 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 850nm MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | MPO | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,115.68000 | ₹7,115.68 |
| 10 | ₹5,982.07500 | ₹59,820.75 |
| 100 | ₹5,330.41630 | ₹5,33,041.63 |