
AD105X1 | |
|---|---|
DigiKey Part Number | 5214-AD105X1-ND |
Manufacturer | |
Manufacturer Product Number | AD105X1 |
Description | WIRING CABLE RACEWAY DUCT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 5.60' (1.71m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.000" (25.40mm) | |
Length | 5.60' (1.71m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,171.23000 | ₹2,171.23 |
| 10 | ₹1,845.45600 | ₹18,454.56 |
| 25 | ₹1,729.86760 | ₹43,246.69 |
| 50 | ₹1,647.32340 | ₹82,366.17 |
| 100 | ₹1,568.73040 | ₹1,56,873.04 |
| 250 | ₹1,470.60928 | ₹3,67,652.32 |
| 500 | ₹1,400.51290 | ₹7,00,256.45 |