
AR-SFP-10G-SRL-ST | |
|---|---|
DigiKey Part Number | 5214-AR-SFP-10G-SRL-ST-ND |
Manufacturer | |
Manufacturer Product Number | AR-SFP-10G-SRL-ST |
Description | SFP-10G-SRL COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,496.45000 | ₹2,496.45 |
| 10 | ₹2,006.20100 | ₹20,062.01 |
| 100 | ₹1,722.24500 | ₹1,72,224.50 |
| 500 | ₹1,599.25626 | ₹7,99,628.13 |