
AR-SFP-1G-LH-ST | |
|---|---|
DigiKey Part Number | 5214-AR-SFP-1G-LH-ST-ND |
Manufacturer | |
Manufacturer Product Number | AR-SFP-1G-LH-ST |
Description | SFP-1G-LH COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,229.01000 | ₹2,229.01 |
| 10 | ₹1,782.18200 | ₹17,821.82 |
| 100 | ₹1,523.09720 | ₹1,52,309.72 |
| 500 | ₹1,410.82114 | ₹7,05,410.57 |