
CBMCC1 | |
|---|---|
DigiKey Part Number | 5214-CBMCC1-ND |
Manufacturer | |
Manufacturer Product Number | CBMCC1 |
Description | 100 CABLE CLAMPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.200" (5.08mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.500" (12.70mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.500" (12.70mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,172.17000 | ₹2,172.17 |
