
CBMCTM3 | |
|---|---|
DigiKey Part Number | 5214-CBMCTM3-ND |
Manufacturer | |
Manufacturer Product Number | CBMCTM3 |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 1.10" L x 1.10" W x 0.20" H (27.9mm x 27.9mm x 5.1mm) | |
For Use With/Related Products | Cable Ties up to 0.210" (5.3mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,990.45000 | ₹1,990.45 |
| 10 | ₹1,691.32600 | ₹16,913.26 |
| 25 | ₹1,585.42920 | ₹39,635.73 |
| 50 | ₹1,509.76220 | ₹75,488.11 |
| 100 | ₹1,437.74820 | ₹1,43,774.82 |
| 250 | ₹1,347.82368 | ₹3,36,955.92 |
| 500 | ₹1,283.57192 | ₹6,41,785.96 |