Wire Duct Gray Slotted (Raceway), Base Screw 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMFWD2014

DigiKey Part Number
5214-CBMFWD2014-ND
Manufacturer
Manufacturer Product Number
CBMFWD2014
Description
FLEXIBLE RACEWAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.00mm)
Manufacturer
StarTech.com
Width
0.800" (20.32mm)
Packaging
Bag
Mounting Type
Screw
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire Duct Type
Slotted (Raceway), Base
Color
Gray
Height
0.600" (15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 16
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,418.29000₹1,418.29
Manufacturers Standard Package