
CBMWD7550 | |
|---|---|
DigiKey Part Number | 5214-CBMWD7550-ND |
Manufacturer | |
Manufacturer Product Number | CBMWD7550 |
Description | RACEWAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer StarTech.com | Width 3.000" (76.20mm) |
Packaging Bag | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |
Height 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,089.93000 | ₹4,089.93 |
| 10 | ₹3,476.58300 | ₹34,765.83 |
| 25 | ₹3,259.01280 | ₹81,475.32 |
| 50 | ₹3,103.54100 | ₹1,55,177.05 |
| 100 | ₹2,955.56170 | ₹2,95,556.17 |
| 250 | ₹2,770.77016 | ₹6,92,692.54 |