



CBMZT6B | |
|---|---|
DigiKey Part Number | 5214-CBMZT6B-ND |
Manufacturer | |
Manufacturer Product Number | CBMZT6B |
Description | CBL TIE LOCK BLACK 40LB 6" 100PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.53" (38.86mm) 1.200" (30.48mm) 40 lbs (18.1 kg) |
Datasheet | Datasheet |
Category | Width 1.200" (30.48mm) |
Manufacturer StarTech.com | Length - Actual 0.492' (150.00mm, 5.91") |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.1 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.53" (38.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,285.97000 | ₹1,285.97 |
| 10 | ₹1,092.69900 | ₹10,926.99 |
| 25 | ₹1,024.22600 | ₹25,605.65 |
| 50 | ₹975.32200 | ₹48,766.10 |
| 100 | ₹928.78490 | ₹92,878.49 |
| 250 | ₹870.67036 | ₹2,17,667.59 |
| 500 | ₹829.15784 | ₹4,14,578.92 |
| 1,000 | ₹789.63114 | ₹7,89,631.14 |