New at DigiKey
USB 4 20Gbps Cable 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC10FT20GUSB4CXW

DigiKey Part Number
5214-CC10FT20GUSB4CXW-ND
Manufacturer
Manufacturer Product Number
CC10FT20GUSB4CXW
Description
WHITE USB4 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 4 20Gbps Cable 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Length
10.00' (3.05m)
Specifications
USB 4 20Gbps
Transfer Rate
20Gbps
Wire Gauge
28 AWG, 34 AWG
Shielding
Shielded
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 220
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹5,559.48000₹5,559.48
10₹4,725.36900₹47,253.69
25₹4,429.61520₹1,10,740.38
50₹4,218.36240₹2,10,918.12
100₹4,017.25780₹4,01,725.78
Manufacturers Standard Package