New at DigiKey
USB 4 Cable C Male to C Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC6FT20GUSB4TPW

DigiKey Part Number
5214-CC6FT20GUSB4TPW-ND
Manufacturer
Manufacturer Product Number
CC6FT20GUSB4TPW
Description
6FT USB-C CABLE, USB4 20GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 4 Cable C Male to C Male 6.00' (1.83m) Shielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 4
Mfr
Transfer Rate
20Gbps
Packaging
Bag
Wire Gauge
28 AWG, 34 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
White
Length
6.00' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1,083
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,866.49000₹2,866.49
Manufacturers Standard Package