
CDP2HD1MBNL | |
|---|---|
DigiKey Part Number | 5214-CDP2HD1MBNL-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HD1MBNL |
Description | 1M USB C TO HDMI CABLE - BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Male | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,944.45000 | ₹4,944.45 |