
CG-ST | |
|---|---|
DigiKey Part Number | 5214-CG-ST-ND |
Manufacturer | |
Manufacturer Product Number | CG-ST |
Description | CG COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,389.65000 | ₹7,389.65 |
| 10 | ₹6,221.93600 | ₹62,219.36 |
| 100 | ₹5,550.84770 | ₹5,55,084.77 |