Slit Wrap X 4.90' (1.49m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSCOILED

DigiKey Part Number
5214-CMSCOILED-ND
Manufacturer
Manufacturer Product Number
CMSCOILED
Description
CABLE-MANAGER - 25MM X 1.5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Slit Wrap X 4.90' (1.49m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Manufacturer
StarTech.com
Material
Polyethylene (PE)
Packaging
Bag
Color
Black
Part Status
Active
Length
4.90' (1.49m)
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Width
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,944.79000₹1,944.79
Manufacturers Standard Package