
CMVBMOD | |
|---|---|
DigiKey Part Number | 5214-CMVBMOD-ND |
Manufacturer | |
Manufacturer Product Number | CMVBMOD |
Description | CABLE MANAGEMENT SPINE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support Silver Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer StarTech.com | Color Silver |
Packaging Box | Length 4.23' (1.29m) |
Part Status Active | Width 4.300" (109.22mm) |
Type Support | Height 5.100" (129.54mm) |
Type Attributes Adjustable | Features 4 Channels |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,348.99000 | ₹4,348.99 |