
ET90110ST2 | |
|---|---|
DigiKey Part Number | 5214-ET90110ST2-ND |
Manufacturer | |
Manufacturer Product Number | ET90110ST2 |
Description | 10/100 MBPS MULTI MODE FIBER MED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, ST | |
Mounting Type | Desktop | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,470.04000 | ₹13,470.04 |
| 5 | ₹11,799.21200 | ₹58,996.06 |
| 10 | ₹11,175.98300 | ₹1,11,759.83 |