
HD2VGAMM10 | |
|---|---|
DigiKey Part Number | 5214-HD2VGAMM10-ND |
Manufacturer | |
Manufacturer Product Number | HD2VGAMM10 |
Description | 10FT HDMI TO VGA ADAPTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | HDMI to VGA | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | VGA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,318.13000 | ₹5,318.13 |