
HDCDVIMM1M | |
|---|---|
DigiKey Part Number | 5214-HDCDVIMM1M-ND |
Manufacturer | |
Manufacturer Product Number | HDCDVIMM1M |
Description | 1M MINI HDMI TO DVI-D CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Mini HDMI-C Male | Shielding Shielded |
2nd Connector Type DVI-D Single Link Male | Usage Digital Visual Interface, High Definition Multimedia Interface |
Length 3.3' (1.00m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹970.62000 | ₹970.62 |