
HKLP100GN | |
|---|---|
DigiKey Part Number | 5214-HKLP100GN-ND |
Manufacturer | |
Manufacturer Product Number | HKLP100GN |
Description | HOOK AND LOOP 100FT. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular X 100.00' (30.48m) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer StarTech.com | Length 100.00' (30.48m) |
Packaging Bag | Material Polyamide (PA), Nylon |
Part Status Active | Color Green |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,602.57000 | ₹3,602.57 |
| 10 | ₹3,062.09200 | ₹30,620.92 |
| 25 | ₹2,870.42680 | ₹71,760.67 |
| 50 | ₹2,733.51820 | ₹1,36,675.91 |
| 100 | ₹2,603.14160 | ₹2,60,314.16 |
| 250 | ₹2,440.39224 | ₹6,10,098.06 |