
HKLP25YW | |
|---|---|
DigiKey Part Number | 5214-HKLP25YW-ND |
Manufacturer | |
Manufacturer Product Number | HKLP25YW |
Description | HOOK AND LOOP ROLL 25FT. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular X 25.00' (7.62m) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Material Polyamide (PA), Nylon |
Part Status Active | Color Yellow |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,391.27000 | ₹1,391.27 |
| 10 | ₹1,182.06400 | ₹11,820.64 |
| 25 | ₹1,107.98160 | ₹27,699.54 |
| 50 | ₹1,055.08920 | ₹52,754.46 |
| 100 | ₹1,004.75010 | ₹1,00,475.01 |
| 250 | ₹941.88680 | ₹2,35,471.70 |
| 500 | ₹896.97676 | ₹4,48,488.38 |
| 1,000 | ₹854.22208 | ₹8,54,222.08 |