
IESC1G80UP | |
|---|---|
DigiKey Part Number | 5214-IESC1G80UP-ND |
Manufacturer | |
Manufacturer Product Number | IESC1G80UP |
Description | POE+ 30W SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer StarTech.com | PoE Ports 8 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 48V ~ 56V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail, Wall Mount |
Number of Ports 8 | Operating Temperature -40°C ~ 75°C |
Copper Ports 8 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65,045.69000 | ₹65,045.69 |