
J4859CST | |
|---|---|
DigiKey Part Number | 5214-J4859CST-ND |
Manufacturer | |
Manufacturer Product Number | J4859CST |
Description | HP J4859C COMPATIBLE SFP FIBER M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 1.25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Networking | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,619.82000 | ₹7,619.82 |
| 10 | ₹6,423.77700 | ₹64,237.77 |
| 100 | ₹5,736.44630 | ₹5,73,644.63 |