
JL484A-ST | |
|---|---|
DigiKey Part Number | 5214-JL484A-ST-ND |
Manufacturer | |
Manufacturer Product Number | JL484A-ST |
Description | HPE JL484A COMP. SFP28, 850NM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 25.78Gbps 850nm LC Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Data Rate 25.78Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Networking |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP28 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,077.49000 | ₹15,077.49 |
| 10 | ₹13,046.97200 | ₹1,30,469.72 |