
MXT105HQ | |
|---|---|
DigiKey Part Number | 5214-MXT105HQ-ND |
Manufacturer | |
Manufacturer Product Number | MXT105HQ |
Description | 15 FT COAX VGA MONITOR CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer StarTech.com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,711.71000 | ₹2,711.71 |
| 10 | ₹2,304.67600 | ₹23,046.76 |
| 25 | ₹2,160.38680 | ₹54,009.67 |
| 50 | ₹2,057.30460 | ₹1,02,865.23 |
| 100 | ₹1,959.17970 | ₹1,95,917.97 |
| 250 | ₹1,836.66624 | ₹4,59,166.56 |
| 500 | ₹1,749.12918 | ₹8,74,564.59 |