
N6PAT25PKS | |
|---|---|
DigiKey Part Number | 5214-N6PAT25PKS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT25PKS |
Description | 25FT PINK SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Pink |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,575.48000 | ₹1,575.48 |
| 10 | ₹1,338.92300 | ₹13,389.23 |
| 25 | ₹1,255.05480 | ₹31,376.37 |
| 50 | ₹1,195.17340 | ₹59,758.67 |
| 100 | ₹1,138.13670 | ₹1,13,813.67 |
| 250 | ₹1,066.93472 | ₹2,66,733.68 |
| 500 | ₹1,016.07322 | ₹5,08,036.61 |
