
N6PATCH6INBL | |
---|---|
DigiKey Part Number | 5214-N6PATCH6INBL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH6INBL |
Description | 6IN BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.70100 | $37.01 |
25 | $3.46920 | $86.73 |
50 | $3.30320 | $165.16 |
100 | $3.14550 | $314.55 |
250 | $2.94852 | $737.13 |
500 | $2.80784 | $1,403.92 |
1,000 | $2.67390 | $2,673.90 |
2,500 | $2.50667 | $6,266.68 |