
23669-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-23669-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 23669-PRIVACY-SCREEN |
Description | PRIVACY FILTER LCD MONITOR 23.6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 23.6" (23.57", 599mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 23.6" (23.57", 599mm) | |
Viewing Area | 294.00mm W x 522.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,382.67000 | ₹11,382.67 |
| 10 | ₹10,097.91500 | ₹1,00,979.15 |
| 25 | ₹9,628.23840 | ₹2,40,705.96 |
| 50 | ₹9,287.55040 | ₹4,64,377.52 |
| 100 | ₹9,101.94260 | ₹9,10,194.26 |
