
NLBK-75F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBK-75F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBK-75F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,569.50000 | ₹7,569.50 |
| 10 | ₹6,433.84100 | ₹64,338.41 |
| 25 | ₹6,031.29600 | ₹1,50,782.40 |
| 50 | ₹5,743.74280 | ₹2,87,187.14 |
| 100 | ₹5,469.98090 | ₹5,46,998.09 |