10.00' (3.05m) Power Cord Black IEC 320-C19 To IEC 320-C20 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXTC19201410

DigiKey Part Number
5214-PXTC19201410-ND
Manufacturer
Manufacturer Product Number
PXTC19201410
Description
HEAVY DUTY EXTENSION CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C19 To IEC 320-C20 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C19
Voltage Rating
250V
2nd Connector
IEC 320-C20
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
3°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 37
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹3,068.74000₹3,068.74
Manufacturers Standard Package