
QSFP4SFPPC2M | |
|---|---|
DigiKey Part Number | 5214-QSFP4SFPPC2M-ND |
Manufacturer | |
Manufacturer Product Number | QSFP4SFPPC2M |
Description | 2M QSFP+ BREAKOUT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38, 20 (4) Position QSFP+ to SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer StarTech.com | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Number of Positions 38, 20 (4) | Wire Gauge 30 AWG |
Connector Type Plug to Plug (4) | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,019.70000 | ₹7,019.70 |
| 10 | ₹5,888.61000 | ₹58,886.10 |
| 100 | ₹5,238.27390 | ₹5,23,827.39 |