
QSFPH40GCU05 | |
|---|---|
DigiKey Part Number | 5214-QSFPH40GCU05-ND |
Manufacturer | |
Manufacturer Product Number | QSFPH40GCU05 |
Description | 0.5M 1.6FT 40G QSFP+ DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ to QSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer StarTech.com | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,672.46000 | ₹3,672.46 |
| 10 | ₹3,001.89400 | ₹30,018.94 |
| 100 | ₹2,614.98550 | ₹2,61,498.55 |