



RUSB2AC2MB | |
|---|---|
DigiKey Part Number | 5214-RUSB2AC2MB-ND |
Manufacturer | |
Manufacturer Product Number | RUSB2AC2MB |
Description | 1 M USB 2.0 TO USB C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,927.09000 | ₹1,927.09 |
| 10 | ₹1,638.11700 | ₹16,381.17 |
| 30 | ₹1,515.88767 | ₹45,476.63 |
| 50 | ₹1,462.21880 | ₹73,110.94 |
| 100 | ₹1,392.47840 | ₹1,39,247.84 |
| 250 | ₹1,305.37932 | ₹3,26,344.83 |
| 500 | ₹1,243.15342 | ₹6,21,576.71 |