7 Position SATA Receptacle to Receptacle, Right Angle 1.50' (457.20mm) Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SATA18LA1

DigiKey Part Number
5214-SATA18LA1-ND
Manufacturer
Manufacturer Product Number
SATA18LA1
Description
18IN LEFT ANGLE SATA CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 1.50' (457.20mm) Red Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
-
Length
1.50' (457.20mm)
Color
Red
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
6Gbps
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 311
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹951.43000₹951.43
Manufacturers Standard Package