
SATA24 | |
|---|---|
DigiKey Part Number | 5214-SATA24-ND |
Manufacturer | |
Manufacturer Product Number | SATA24 |
Description | 24IN SATA SERIAL ATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 2.00' (609.60mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 2.00' (609.60mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 6Gbps | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹924.41000 | ₹924.41 |
| 10 | ₹785.37200 | ₹7,853.72 |
| 25 | ₹736.16960 | ₹18,404.24 |
| 50 | ₹701.01960 | ₹35,050.98 |
| 100 | ₹667.56590 | ₹66,756.59 |
| 250 | ₹625.78872 | ₹1,56,447.18 |
| 500 | ₹595.94310 | ₹2,97,971.55 |
| 1,000 | ₹567.53163 | ₹5,67,531.63 |