
SATA6 | |
|---|---|
DigiKey Part Number | 5214-SATA6-ND |
Manufacturer | |
Manufacturer Product Number | SATA6 |
Description | 6IN SATA SERIAL ATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 0.500' (152.40mm, 6.000") Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 0.500' (152.40mm, 6.000") | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹526.50000 | ₹526.50 |