
SFP-10G-BX-D-60-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-10G-BX-D-60-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-BX-D-60-ST |
Description | SFP-10G-BX-D-60 SFP+ D/S - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1330nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1330nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,740.96000 | ₹7,740.96 |
| 10 | ₹6,529.72900 | ₹65,297.29 |
| 100 | ₹5,833.90950 | ₹5,83,390.95 |