
SFP-10G-ZR-S-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-10G-ZR-S-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-ZR-S-ST |
Description | SFP-10G-ZR-S COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,440.35000 | ₹20,440.35 |
| 10 | ₹17,878.66600 | ₹1,78,786.66 |