
SFP-10GBASE-LRM-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-10GBASE-LRM-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10GBASE-LRM-ST |
Description | 10GBASE-LRM MSA COMPLIANT SFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,343.00000 | ₹32,343.00 |
| 10 | ₹28,684.04900 | ₹2,86,840.49 |