
SFP-25G-SR-S-C-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-25G-SR-S-C-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-25G-SR-S-C-ST |
Description | CISCO SFP-25G-SR-S COMP. SFP28 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 25.78Gbps 850nm LC Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 25.78Gbps | |
Wavelength | 850nm | |
Applications | Networking | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,680.41000 | ₹15,680.41 |
| 10 | ₹13,568.81300 | ₹1,35,688.13 |