
SFP1000ZXST | |
|---|---|
DigiKey Part Number | 5214-SFP1000ZXST-ND |
Manufacturer | |
Manufacturer Product Number | SFP1000ZXST |
Description | 1000BASE-ZX SFP - SM LC- 80 KM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1550nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1.25Gbps |
Manufacturer StarTech.com | Wavelength 1550nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,636.14000 | ₹11,636.14 |
| 10 | ₹9,958.22900 | ₹99,582.29 |
| 100 | ₹8,995.90620 | ₹8,99,590.62 |