
SFP100BBXDST | |
|---|---|
DigiKey Part Number | 5214-SFP100BBXDST-ND |
Manufacturer | |
Manufacturer Product Number | SFP100BBXDST |
Description | 100BASE-BX SFP - DOWNSTREAM SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1550nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,154.46000 | ₹2,154.46 |
| 10 | ₹1,719.37500 | ₹17,193.75 |
| 100 | ₹1,467.38130 | ₹1,46,738.13 |
| 500 | ₹1,358.17104 | ₹6,79,085.52 |