
SFP10GAC10M | |
|---|---|
DigiKey Part Number | 5214-SFP10GAC10M-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GAC10M |
Description | 10M 10G SFP+ ACTIVE DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 32.81' (10.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer StarTech.com | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,651.50000 | ₹7,651.50 |
| 10 | ₹6,441.20300 | ₹64,412.03 |
| 100 | ₹5,745.61580 | ₹5,74,561.58 |