
SFP10GBZRST | |
|---|---|
DigiKey Part Number | 5214-SFP10GBZRST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GBZRST |
Description | 10GBASE-ZR SFP+ - SM LC 80 KM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1550nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,588.74000 | ₹18,588.74 |
| 10 | ₹16,206.07000 | ₹1,62,060.70 |