
SFP10GSRXST | |
|---|---|
DigiKey Part Number | 5214-SFP10GSRXST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GSRXST |
Description | CISCO SFP-10G-SR-X SFP+ - MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,897.63000 | ₹6,897.63 |
| 10 | ₹5,791.04400 | ₹57,910.44 |
| 100 | ₹5,155.02160 | ₹5,15,502.16 |
