New at DigiKey
20 Position SFP+ to SFP+ Plug to Plug 19.69' (6.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPH10GBCU6M

DigiKey Part Number
5214-SFPH10GBCU6M-ND
Manufacturer
Manufacturer Product Number
SFPH10GBCU6M
Description
6M 20FT 10G SFP+ DAC CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 19.69' (6.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
Packaging
Bag
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
19.69' (6.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 41
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹4,252.08000₹4,252.08
10₹3,497.92300₹34,979.23
100₹3,063.29410₹3,06,329.41
Manufacturers Standard Package